- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH251VNN561MQ40T
Description
+
Cap Aluminum Lytic 560uF 250V 20% (25.4 X 40mm) Snap-In 10mm 0.296 Ohm 2090mA 2000h 85A°C
Search Keywords: ESMH251VNN561MQ40T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH251VNN561MQ40T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.79
50
$2.50
200
$2.44
400
$1.59
600
$1.58
1,000
$1.55
2,600
$1.53
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing