- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH160VSN104MA80U
Chemi-Con
ESMH160VSN104MA80U
Cap Alum 100000UF 20% 16V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 100000UF 20% 16V Snap
Search Keywords: ESMH160VSN104MA80U
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMH160VSN104MA80U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is ESMH160VSN104MA80U RoHS compliant?
Yes, ESMH160VSN104MA80U is RoHS compliant.
What is the lead time for ESMH160VSN104MA80U?
The standard lead time for ESMH160VSN104MA80U is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$25.38
25
$18.09
50
$15.22
100
$13.99
300
$13.95
500
$12.69
1,000
$12.66
2,500 +
$12.63
Click for Quote
Log in
to unlock special pricing