- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH160VSN103MP25U
ESMH160VSN103MP25U
Chemi-Con
Cap Alum 10000UF 20% 16V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 10000UF 20% 16V Snap
Search Keywords: ESMH160VSN103MP25U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH160VSN103MP25U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$2.058
200
$1.672
400
$1.046
600
$1.031
1,000
$1.015
2,600
$0.960
5,000
$0.935
7,600 +
$0.910
Click for Quote
Log in
to unlock special pricing