- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH101VNN222MA25S
Description
+
Cap Aluminum Lytic 2200uF 100V 20%( 35 X 25mm) Snap-In 10mm 0.113 Ohm 3140mA 2000h 85°C
Search Keywords: ESMH101VNN222MA25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH101VNN222MA25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$5.42
100
$4.07
150
$3.79
200 +
$3.72
Click for Quote
Log in
to unlock special pricing