- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG500ELLR47ME11D
Description
+
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 6.2mA 2000h 85°C Bulk
Search Keywords: ESMG500ELLR47ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG500ELLR47ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 250
Stock lot only:
1
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.2071
250
$0.1883
3,000
$0.1223
6,000
$0.1197
9,000
$0.1179
27,000
$0.1161
51,000
$0.1144
102,000
$0.1127
150,000 +
$0.1110
Click for Quote
Log in
to unlock special pricing