- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG451ELLR47MJC5S
Description
+
Cap Aluminum Lytic 0.47uF 450V 20% (10 X 12.5mm) Radial 5mm 13mA 2000h 85°C Bulk
Search Keywords: ESMG451ELLR47MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG451ELLR47MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:0.47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.4108
500
$0.3675
2,000
$0.3514
4,000
$0.2280
6,000
$0.2246
8,000
$0.2212
10,000
$0.2179
16,000 +
$0.2146
Click for Quote
Log in
to unlock special pricing