- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG251ELL470MK25S
Description
+
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 295mA 2000h 85A°C Bulk
Search Keywords: ESMG251ELL470MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG251ELL470MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.7476
250
$0.6688
500
$0.6536
1,000
$0.6396
3,000
$0.4087
5,000
$0.4076
8,000
$0.4035
10,000 +
$0.4025
Click for Quote
Log in
to unlock special pricing