- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESME500ELL221MJ16S
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.754 Ohm 490mA 2000h 85°C Bulk
Search Keywords: ESME500ELL221MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESME500ELL221MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent