- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ERWF451LGC103MFH0U
Description
+
Cap Alum 10000UF 20% 450V Screw
Search Keywords: ERWF451LGC103MFH0U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ERWF451LGC103MFH0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$73.08
5
$70.25
10
$64.77
20
$63.03
50
$62.22
100 +
$61.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments