- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ERLA251LIN122KR55M
Description
+
Cap Aluminum Lytic 1200uF 250V 10% (30 X 55mm) Solder Lug 5960mA 3000h 85A°C
Search Keywords: ERLA251LIN122KR55M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ERLA251LIN122KR55M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:12002179uF
-
Tolerance:102203%
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole2190
-
Size:30 x 55 mm
-
Termination Style:Solder Lug2202
-
Voltage:2502205VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ERLA251LIN122KR55U
VIEW PRODUCT