- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ERHA651LGC222MDH0M
Description
+
Cap Aluminum Lytic 2200uF 650V 20% (63.5 X 170mm) Screw Terminal 11700mA 5000h 85°C
Search Keywords: ERHA651LGC222MDH0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ERHA651LGC222MDH0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Clamp Mount
-
Size:63.5 x 170 mm
-
Termination Style:Screw Terminal
-
Voltage:650 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT