- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ERHA501LGC153MGR0M
Description
+
Cap Aluminum Lytic 15000uF 500V 20% (100 X 250mm) Screw Terminal 39800mA 5000h 85°C
Search Keywords: ERHA501LGC153MGR0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ERHA501LGC153MGR0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Clamp Mount
-
Size:100 x 250 mm
-
Termination Style:Screw Terminal
-
Voltage:500 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$254.29
4
$250.85
8
$207.66
12
$207.14
20 +
$205.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT