- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG401ELL181MM40S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 180uF (+/-) 20% - 400VDC - 18mm Dia x 40mm
Search Keywords: EPAG401ELL181MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG401ELL181MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$3.542
10
$3.220
50
$2.730
250
$2.530
500
$1.520
1,000
$1.440
2,500
$1.400
5,000
$1.370
7,500 +
$1.350
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments