- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG401ELL101ML30S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 100uF (+/-) 20% - 400VDC - 16mm Dia x 30mm
Search Keywords: EPAG401ELL101ML30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG401ELL101ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 7/8/26
Minimum Order Quantity:
25
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.361
100
$1.137
250
$1.115
500
$1.093
1,000
$0.810
2,500
$0.742
5,000
$0.738
7,500 +
$0.734
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments