- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG201ELL820MJ30S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 82uF (+/-) 20% - 200VDC - 10mm Dia x 30mm
Search Keywords: EPAG201ELL820MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG201ELL820MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.6000
800
$0.4875
1,600
$0.4657
3,200
$0.4394
5,600
$0.4274
8,000 +
$0.4263
Click for Quote
Log in
to unlock special pricing