- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR500ARA470MF61G
Description
+
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 5.8mm) SMD 0.68 Ohm 195mA 2000h 105°C Automotive T/R
Search Keywords: EMZR500ARA470MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR500ARA470MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 9/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2303
3,000
$0.2203
5,000
$0.2141
8,000
$0.2082
10,000
$0.2009
25,000
$0.0844
50,000
$0.0811
100,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments