- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR100ARA152MJA0G
Description
+
Cap Aluminum Lytic 1500uF 10V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive T/R
Search Keywords: EMZR100ARA152MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR100ARA152MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.4312
1,000
$0.2744
2,500
$0.2624
5,000
$0.2571
7,500
$0.2565
10,000
$0.2559
15,000
$0.2539
25,000 +
$0.2523
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments