- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZJ6R3ADA152MJA0G
Description
+
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105°C Automotive
Search Keywords: EMZJ6R3ADA152MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZJ6R3ADA152MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.5463
1,000
$0.3790
2,500
$0.3627
5,000
$0.3478
7,500
$0.3426
10,000
$0.3375
15,000
$0.3324
25,000 +
$0.3274
Click for Quote
Log in
to unlock special pricing