- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZJ350ADA151MHA0G
EMZJ350ADA151MHA0G
Chemi-Con
Aluminum aluminum electrolytic capacitor 20% 150muF 35V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum aluminum electrolytic capacitor 20% 150muF 35V
Search Keywords: EMZJ350ADA151MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZJ350ADA151MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.3981
1,000
$0.2891
2,500
$0.2765
5,000
$0.2709
7,500
$0.2702
10,000
$0.2696
15,000
$0.2675
25,000 +
$0.2658
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments