- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZD250ADA101MF90G
Chemi-Con
EMZD250ADA101MF90G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8.7mm) SMD 230mA 5000h 105°C Cardboard T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZD250ADA101MF90G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
800 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC