- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA6R3ARA152MJA0G
Description
+
Cap Alum 1500UF 20% 6.3V SMD
Search Keywords: EMZA6R3ARA152MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA6R3ARA152MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.1951
1,000
$0.1890
2,500
$0.1849
5,000
$0.1739
7,500
$0.1275
25,000
$0.1234
50,000
$0.1231
100,000 +
$0.1227
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments