- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVZ250ADA680MF60G
Description
+
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.7mm) SMD 230mA 1000h 105°C Cardboard T/R
Search Keywords: EMVZ250ADA680MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVZ250ADA680MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,899
Can Ship immediately