- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY6R3ARA332MKG5S
Description
+
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 16mm) SMD 950mA 5000h 105ƒA€A°C Automotive T/R
Search Keywords: EMVY6R3ARA332MKG5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY6R3ARA332MKG5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
200
$1.1406
400
$1.0895
600
$1.0868
1,000
$1.0429
2,600
$0.4839
5,000
$0.4640
7,600
$0.4516
10,000 +
$0.4505
Click for Quote
Log in
to unlock special pricing