- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY6R3ADA681MHA0G
Description
+
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C Automotive T/R
Search Keywords: EMVY6R3ADA681MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY6R3ADA681MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
3/24/28
Price (USD)
Qty
Unit Price
500
$0.2726
1,000
$0.1742
2,500
$0.1667
5,000
$0.1642
7,500
$0.1617
25,000
$0.1513
50,000
$0.1490
100,000 +
$0.1468
Click for Quote
Log in
to unlock special pricing