- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY6R3ADA330ME55G
Description
+
Cap Aluminum Lytic 33uF 6.3V 20% (5 X 5.2mm) SMD 95mA 1000h 105°C Automotive T/R
Search Keywords: EMVY6R3ADA330ME55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY6R3ADA330ME55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0887
3,000
$0.0576
5,000
$0.0567
8,000
$0.0551
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000 +
$0.0492
Click for Quote
Log in
to unlock special pricing