- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVY350ARA471MKE0S
Description
+
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 820mA 5000h 105ƒA€A°C Automotive T/R
Search Keywords: EMVY350ARA471MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVY350ARA471MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.7840
500
$0.6050
1,000
$0.5422
2,500
$0.5035
5,000
$0.4742
7,500
$0.4730
10,000
$0.4718
15,000 +
$0.4707
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT