- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVL500ADA330MHA0G
Description
+
Cap Aluminum Lytic 33uF 50V 20% (8 X 10mm) SMD 77mA 5000h 105°C T/R
Search Keywords: EMVL500ADA330MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVL500ADA330MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$0.4536
1,000
$0.2959
2,500
$0.2827
5,000
$0.2668
7,500
$0.2595
10,000
$0.2556
15,000
$0.2517
25,000 +
$0.2480
Click for Quote
Log in
to unlock special pricing