- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVJ6R3ADA101MF60G
Description
+
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.7mm) SMD 56mA 2000h 105°C
Search Keywords: EMVJ6R3ADA101MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVJ6R3ADA101MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1894
3,000
$0.1232
5,000
$0.1213
8,000
$0.1195
10,000
$0.1177
25,000
$0.1160
50,000
$0.1118
100,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing