- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH500ADA220MF80G
Description
+
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 2 Ohm 83mA 1000h 125°C Automotive T/R
Search Keywords: EMVH500ADA220MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH500ADA220MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
900 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
900
$0.2530
1,800
$0.1652
2,700
$0.1580
5,400
$0.1556
8,100
$0.1533
25,200
$0.1434
50,400
$0.1413
100,800 +
$0.1391
Click for Quote
Log in
to unlock special pricing