- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH250ARA471MKE0S
Description
+
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.14 Ohm 750mA 5000h 125°C Automotive T/R
Search Keywords: EMVH250ARA471MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH250ARA471MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$1.163
400
$0.758
600
$0.724
1,000
$0.713
2,600
$0.664
5,000
$0.654
7,600
$0.645
10,000 +
$0.635
Click for Quote
Log in
to unlock special pricing