- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH201GTR470MMN0S
Description
+
Cap Aluminum Lytic 47uF 200V 20% (18 X 21.5mm) SMD 315mA 2000h 125°C Automotive Tray
Search Keywords: EMVH201GTR470MMN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH201GTR470MMN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
300 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:18 x 21.5 mm
-
Termination Style:N/R
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.34
300
$2.24
600
$1.49
1,200
$1.41
2,700
$1.37
5,100
$1.34
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing