- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH101ATR101MLH0S
Description
+
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.24 Ohm 650mA 5000h 125°C Automotive Tray
Search Keywords: EMVH101ATR101MLH0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH101ATR101MLH0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
400 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
400
$1.270
800
$0.869
1,200
$0.831
2,800
$0.797
5,200
$0.776
7,600
$0.764
10,000
$0.753
15,200 +
$0.742
Click for Quote
Log in
to unlock special pricing