- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE6R3ADA220MD55G
Description
+
Cap Aluminum Lytic 22uF 6.3V 20%( 4 X 5.2mm) SMD 22mA 1000h 105°C Automotive T/R
Search Keywords: EMVE6R3ADA220MD55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE6R3ADA220MD55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.2 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0774
4,000
$0.0500
8,000
$0.0478
26,000
$0.0465
50,000
$0.0452
100,000
$0.0434
150,000
$0.0428
250,000 +
$0.0421
Click for Quote
Log in
to unlock special pricing