- Home ›
- All Products›
- EMVE630ARA220MF80G
Description
+
Cap Alum 22UF 20% 63V SMD
Search Keywords: EMVE630ARA220MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE630ARA220MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
900
$0.1985
1,800
$0.1288
2,700
$0.1269
5,400
$0.1232
8,100
$0.1213
25,200
$0.1164
50,400
$0.1118
100,800 +
$0.1102
Click for Quote
Log in
to unlock special pricing