Description
+
Cap Aluminum Lytic 2.2uF 63V 20%( 4 X 5.2mm) SMD 12mA 1000h 105°C Automotive T/R
Search Keywords: EMVE630ADA2R2MD55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE630ADA2R2MD55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
2000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.2 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1636
4,000
$0.1072
6,000
$0.1056
8,000
$0.1041
26,000
$0.1014
50,000
$0.0974
100,000
$0.0959
150,000 +
$0.0945
Click for Quote
Log in
to unlock special pricing