- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE500ADA3R3MD55G
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMVE500ADA3R3MD55G
Cap Aluminum Lytic 3.3uF 50V 20%( 4 X 5.2mm) SMD 15mA 1000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3.3uF 50V 20%( 4 X 5.2mm) SMD 15mA 1000h 105°C Automotive T/R
Search Keywords: EMVE500ADA3R3MD55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE500ADA3R3MD55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EMVE500ADA3R3MD55G discontinued?
Yes, EMVE500ADA3R3MD55G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVE500ADA3R3MD55G?
The recommended replacement for EMVE500ADA3R3MD55G is EMVE500ARA3R3MD55G from Chemi-Con, available from OnlineComponents.com.
Is EMVE500ADA3R3MD55G RoHS compliant?
Yes, EMVE500ADA3R3MD55G is RoHS compliant.
What is the lead time for EMVE500ADA3R3MD55G?
The standard lead time for EMVE500ADA3R3MD55G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.