- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE250ADA220MF55G
Description
+
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.2mm) SMD 44mA 1000h 105°C Automotive T/R
Search Keywords: EMVE250ADA220MF55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE250ADA220MF55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1323
3,000
$0.0848
5,000
$0.0812
8,000
$0.0799
25,000
$0.0767
50,000
$0.0737
100,000
$0.0726
150,000 +
$0.0715
Click for Quote
Log in
to unlock special pricing