- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE101GDA101MLH0S
Chemi-Con
EMVE101GDA101MLH0S
Cap Aluminum Lytic 100uF 100V 20%( 16 X 16.5mm) SMD 450mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE101GDA101MLH0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
175 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
-
This product is discontinued, but still in stock.