- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE101ADA470MJA0G
Description
+
Cap Aluminum Lytic 47uF 100V 20% (10 X 10mm) SMD 2000h 105°C Automotive T/R
Search Keywords: EMVE101ADA470MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE101ADA470MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.3844
1,000
$0.2625
2,500
$0.2507
5,000
$0.2366
7,500
$0.2301
10,000
$0.2267
15,000
$0.2233
25,000 +
$0.2199
Click for Quote
Log in
to unlock special pricing