- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE100ARA220ME55G
Description
+
Cap Alum 22UF 20% 10V SMD
Search Keywords: EMVE100ARA220ME55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE100ARA220ME55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0809
3,000
$0.0531
5,000
$0.0529
8,000
$0.0519
25,000
$0.0505
50,000
$0.0504
100,000
$0.0496
150,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments