- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE100ADA330ME55G
Description
+
Cap Aluminum Lytic 33uF 10V 20%( 5 X 5.2mm) SMD 34mA 1000h 105°C Automotive T/R
Search Keywords: EMVE100ADA330ME55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE100ADA330ME55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.2 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,382
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1,000
$0.0809
3,000
$0.0531
5,000
$0.0529
8,000
$0.0519
25,000
$0.0505
50,000
$0.0504
100,000
$0.0496
150,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing