- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVA100ADA220MD55G
Description
+
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.2mm) SMD 26mA 2000h 85°C T/R
Search Keywords: EMVA100ADA220MD55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVA100ADA220MD55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0651
4,000
$0.0446
6,000
$0.0440
8,000
$0.0433
26,000
$0.0426
50,000
$0.0420
100,000
$0.0414
150,000 +
$0.0408
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments