- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLF6R3ADA101MF73G
Chemi-Con
EMLF6R3ADA101MF73G
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) SMD 60mA 10000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) SMD 60mA 10000h 105°C T/R
Search Keywords: EMLF6R3ADA101MF73G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMLF6R3ADA101MF73G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EMLF6R3ADA101MF73G RoHS compliant?
Yes, EMLF6R3ADA101MF73G is RoHS compliant.
What is the lead time for EMLF6R3ADA101MF73G?
The standard lead time for EMLF6R3ADA101MF73G is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
34 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1,000
$0.2073
3,000
$0.1301
5,000
$0.1282
8,000
$0.1263
10,000
$0.1244
25,000
$0.1225
50,000
$0.1182
100,000 +
$0.1164
Click for Quote
Log in
to unlock special pricing