- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLA350ADA101MF80G
Description
+
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 230mA 3000h 105°C T/R
Search Keywords: EMLA350ADA101MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMLA350ADA101MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT