- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMKB401ADA4R7MJA0G
Description
+
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 10mm) SMD 0.01 Ohm 39mA 3000h 105°C Automotive T/R
Search Keywords: EMKB401ADA4R7MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMKB401ADA4R7MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10 mm
-
Termination Style:N/R
-
Voltage:400 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,260
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.4742
1,000
$0.4144
2,500
$0.3848
5,000
$0.3790
7,500
$0.3733
10,000
$0.3677
15,000
$0.3622
25,000 +
$0.3568
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments