- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHS630GRA331MKG5S
Chemi-Con
EMHS630GRA331MKG5S
Cap Alum 330UF 20% 63V SMD
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Alum 330UF 20% 63V SMD
Search Keywords: EMHS630GRA331MKG5S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMHS630GRA331MKG5S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
200 |
Product Changes
+
Frequently Asked Questions
Is EMHS630GRA331MKG5S RoHS compliant?
Yes, EMHS630GRA331MKG5S is RoHS compliant.
What is the lead time for EMHS630GRA331MKG5S?
The standard lead time for EMHS630GRA331MKG5S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Can Ship immediately
On Order:
2,200
can ship 4/7/27
Minimum Order Quantity:
200
Order Increment:
200
28 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
200
$0.761
400
$0.755
600
$0.685
1,000
$0.655
2,600
$0.602
5,000
$0.585
7,600
$0.573
10,000 +
$0.561
Click for Quote
Log in
to unlock special pricing