- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHS500GRA471MKG5S
EMHS500GRA471MKG5S
Chemi-Con
Cap Alum 470UF 20% 50V SMD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 470UF 20% 50V SMD
Search Keywords: EMHS500GRA471MKG5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHS500GRA471MKG5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 6/5/26
Minimum Order Quantity:
25
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.358
250
$0.796
600
$0.697
1,200
$0.618
3,000
$0.565
5,400
$0.558
7,800
$0.556
10,200 +
$0.553
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments