- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHJ350ADA101MHA0G
Description
+
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125°C Automotive
Search Keywords: EMHJ350ADA101MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHJ350ADA101MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
3/27/28
Price (USD)
Qty
Unit Price
1,000
$0.4468
3,000
$0.2854
5,000
$0.2796
8,000
$0.2789
10,000
$0.2782
15,000
$0.2761
25,000
$0.2744
50,000 +
$0.2711
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments