- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELZA160ELL332MK25S
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 2350mA 5000h 105A°C Automotive Bulk
Search Keywords: ELZA160ELL332MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELZA160ELL332MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.146
250
$1.026
500
$1.002
1,000
$0.981
2,500
$0.961
5,000 +
$0.949
Click for Quote
Log in
to unlock special pricing