- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELZA160ELL222MK20S
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105A°C Automotive Bulk
Search Keywords: ELZA160ELL222MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELZA160ELL222MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:22002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$0.7146
250
$0.6393
500
$0.6247
1,000
$0.6114
3,000
$0.3909
5,000
$0.3899
8,000
$0.3859
10,000 +
$0.3849
Click for Quote
Log in
to unlock special pricing